The MSP430F5508IZQER is a 12-bit MCU from Renesas with 2KB of FLASH memory. It features a R8C core architecture and supports UART, USART, and LIN interfaces. The device operates over a temperature range of -40°C to 85°C and is available in a LSSOP-28 package, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | LSSOP |
| Core Architecture | R8C |
| Interface | UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/2x/2J |
| RoHS | Not Compliant |