The MSP430F5510IRGCT is an 8KB FLASH microcontroller from Renesas, featuring a R8C core architecture and a range of interfaces including I2C, IrDA, UART, and USART. It operates over a temperature range of -40°C to 85°C and is packaged in a LQFP package, available on tape and reel. The device includes a variety of peripherals, including power-on reset, pulse-width modulation, and a watchdog timer, as well as voltage detect functionality.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 29 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/Mx/13B |
| RoHS | Not Compliant |