Renesas MSP430F5631IZQWR technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 27 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/3x/33M |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas MSP430F5631IZQWR to view detailed technical specifications.
No datasheet is available for this part.