MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R
Checking distributor stock and pricing after the page loads.
Renesas MSP430F6436IPZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Frequency | 20MHz |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 27 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/3x/33D |
| RoHS | Not Compliant |
No datasheet is available for this part.