The MSP430FE423AIPM is a 16KB FLASH microcontroller with a R8C core, supporting UART and USART interfaces. It operates within a temperature range of -40°C to 85°C and is available in LSSOP packaging. The device features 13 I/Os and includes peripherals such as a power-on reset and a watchdog timer. It is designed for use in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | LSSOP |
| Core Architecture | R8C |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Voltage Detect |
| Series | R8C/1x/15 |
| RoHS | Not Compliant |