IC MCU 16-BIT 32KB FLASH 64-LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | RL78 |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 28 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT, DMA |
| Series | RL78/G13 |
| RoHS | Not Compliant |