The MSP430FG4618IZQWR is a 50MHz microcontroller with 512KB of FLASH memory, operating over a temperature range of -20°C to 75°C. It features 75 I/Os and supports various interfaces including I2C, USB, IrDA, and SCI. The device is packaged in a LQFP package and is available in a tray format. It includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, direct memory access, and low-voltage detector. The H8 SX/1600 series microcontroller is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 50MHz |
| Interface | I2C, USB, IrDA, SCI, EBI/EMI |
| Max Operating Temperature | 75°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 75 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Series | H8® H8SX/1600 |
| RoHS | Not Compliant |