16-Bit Ultra-Low-Power Microcontroller, 16kB OTP, 512B AM, 92 segment LCD 56-SSOP
Renesas MSP430P315IDL technical specifications.
| Package/Case | LQFP |
| Interface | USB, SCI |
| Max Operating Temperature | 75°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 37 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | H8® H8S/2200 |
| RoHS | Not Compliant |
No datasheet is available for this part.