16-Bit Ultra-Low-Power Microcontroller, 32kB OTP, 1KB AM, USA T, HW multiplier, 120 segment LCD 100-QFP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, CAN, UART, USART, LIN |
| Max Operating Temperature | 125°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 41 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, Voltage Detect |
| Series | R8C/2x/23 |
| RoHS | Not Compliant |