This N-channel power MOSFET is designed for high-current switching applications and is rated for 60 V drain-to-source voltage and 100 A continuous drain current. It offers a maximum 4.6 mΩ on-state resistance at a 10 V gate drive, with typical input capacitance of 7730 pF and typical total gate charge of 133 nC. The device is supplied in a 3-lead TO-220AB package and supports up to 156 W total power dissipation at case temperature, with channel temperature up to 150 °C. It is qualified for industrial use, is RoHS compliant, and is packaged in 50-piece magazine tubes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas N0602N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas N0602N technical specifications.
| Qualification Level | Industrial |
| Channel Type | N-Channel |
| Channels | 1 |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 100A |
| Pulse Drain Current | 400A |
| Gate-Source Voltage | ±20V |
| On-Resistance RDS(on) Max @ VGS=10V, ID=50A | 4.6mΩ |
| Power Dissipation @ TC=25°C | 156W |
| Input Capacitance Ciss Typ | 7730pF |
| Total Gate Charge Qg Typ | 133nC |
| Thermal Resistance Junction-to-Case Max | 0.8°C/W |
| Thermal Resistance Junction-to-Ambient Max | 83.3°C/W |
| Junction Temperature Max | 150°C |
| Storage Temperature Range | -55 to +150°C |
| Reverse Recovery Time Typ | 44ns |
| Reverse Recovery Charge Typ | 61nC |
| Lead Count | 3 |
| RoHS | Compliant |
| Lead Free | Pb-free |
Download the complete datasheet for Renesas N0602N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.