This device is an N-channel power MOSFET designed for high-current switching applications. It is rated for 60 V drain-to-source voltage and 100 A continuous drain current, with a maximum drain-to-source on-state resistance of 4.6 mΩ at VGS = 10 V. The part is offered in a 3-lead TO-262 / I2PAK package and supports up to 156 W power dissipation at TC = 25 °C. Typical input capacitance is 7730 pF, typical total gate charge is 133 nC, and the device is specified as RoHS compliant for industrial qualification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas N0603N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas N0603N technical specifications.
| Qualification Level | Industrial |
| Channel Type | Nch |
| Channels | 1 |
| Gate Level | Standard |
| Drain-to-Source Voltage | 60V |
| Gate-to-Source Voltage | ±20V |
| Continuous Drain Current | 100A |
| Pulse Drain Current | 400A |
| On-State Resistance RDS(on) Max @10V | 4.6mΩ |
| Power Dissipation @TC=25°C | 156W |
| Input Capacitance Typ | 7730pF |
| Total Gate Charge Typ | 133nC |
| Channel Temperature Max | 150°C |
| Storage Temperature | -55 to 150°C |
| Thermal Resistance Junction-to-Case Max | 0.80°C/W |
| Reverse Recovery Time Typ | 44ns |
| RoHS | Compliant |
Download the complete datasheet for Renesas N0603N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.