This N-channel power MOSFET is rated for 60 V drain-to-source voltage and ±80 A continuous drain current. It provides a maximum 8.5 mΩ on-state resistance at VGS = 10 V and a typical input capacitance of 3300 pF. Switching characteristics include 57 nC typical total gate charge and 27 ns typical turn-on delay. The device is supplied in a Pb-free TO-220AB package, is RoHS compliant, and is intended for high-current switching. Rated limits include channel temperature to 150 °C and storage from -55 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas N0605N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas N0605N technical specifications.
| Transistor Type | N-channel MOSFET |
| Drain to Source Voltage | 60V |
| Continuous Drain Current | 80A |
| Pulsed Drain Current | 160A |
| Drain to Source On Resistance | 8.5 maxmΩ |
| Input Capacitance | 3300 typpF |
| Output Capacitance | 240 typpF |
| Reverse Transfer Capacitance | 140 typpF |
| Gate to Source Voltage | ±20V |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Forward Transfer Admittance | 52 typS |
| Total Gate Charge | 57 typnC |
| Gate to Source Charge | 18 typnC |
| Gate to Drain Charge | 16 typnC |
| Turn-on Delay Time | 27 typns |
| Rise Time | 14 typns |
| Turn-off Delay Time | 54 typns |
| Fall Time | 11 typns |
| Power Dissipation | 92.6 at TC = 25°CW |
| Channel Temperature | 150°C |
| Storage Temperature | -55 to 150°C |
| Channel to Case Thermal Resistance | 1.35 max°C/W |
| RoHS | Compliant |
| Pb-free | Yes |
Download the complete datasheet for Renesas N0605N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.