MOSFET N-CH 600V 4A DPAK
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 52A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 3.2nF |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 14mR |
| RoHS | Not Compliant |