The NE32484A-T1 is a single N-channel hetero-junction FET from Renesas with a minimum breakdown voltage of 3V and a maximum drain current of 20mA. It features a disk button meter package with a metal body and a radial terminal position. The device is suitable for amplifier applications and is available in a surface mount package.
Renesas NE32484A-T1 technical specifications.
| Drain Current-Max (ID) | 20mA |
| DS Breakdown Voltage-Min | 3V |
| FET Technology | HETERO-JUNCTION |
| Highest Frequency Band | X BAND |
| Number of Elements | 1 |
| Package Body Material | Metal |
| Package Shape | Round |
| Package Style | DISK BUTTONMeter |
| Polarity/Channel Type | N-CHANNEL |
| Surface Mount | Yes |
| Terminal Form | Flat |
| Terminal Position | RADIAL |
| Transistor Application | AMPLIFIER |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
No datasheet is available for this part.