Trans JFET N-CH 4V 90mA 4-Pin Case S01 T/R
Checking distributor stock and pricing after the page loads.
Renesas NE325S01-T1B technical specifications.
| Drain Current-Max (Abs) (ID) | 90mA |
| Drain Current-Max (ID) | 90mA |
| Max Operating Temperature | 125°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation Ambient-Max | 165mW |
| RoHS | Not Compliant |