
The NE34018-T1 is an N-channel HETERO-JUNCTION FET with a minimum breakdown voltage of 3V and a maximum drain current of 30mA. It features a rectangular package made of plastic and has a gull wing terminal form with a tin finish. The device is suitable for amplifier applications and has a peak reflow temperature of 230°C. The NE34018-T1 is not qualified and is not RoHS compliant.
Renesas NE34018-T1 technical specifications.
| Case Connection | SOURCE |
| Drain Current-Max (ID) | 30mA |
| DS Breakdown Voltage-Min | 3V |
| FET Technology | HETERO-JUNCTION |
| Highest Frequency Band | S BAND |
| JESD-30 Code | R-PDSO-G4 |
| JESD-609 Code | e0 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 230°C |
| Polarity/Channel Type | N-CHANNEL |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 30s |
| Transistor Application | AMPLIFIER |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NE34018-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
