MOSFETs L&S; Band LD-MOSFET
Renesas NE5520379A technical specifications.
| Drain Current-Max (Abs) (ID) | 1.5A |
| Drain Current-Max (ID) | 1.5A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 85°C |
| Number of Elements | 1 |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 6W |
| Surface Mount | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.