Discrete Power Devices L&S; Band GaAs HJFET
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 1.2A |
| Current Rating | 2.8A |
| Drain to Source Breakdown Voltage | 8V |
| Drain to Source Voltage (Vdss) | 3.5V |
| Gain | 10dB |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 15W |
| DC Rated Voltage | 3.5V |
| RoHS | Compliant |