Trans JFET 8V 2.8A GaAs HJFET 4-Pin Case 79A T/R
Checking distributor stock and pricing after the page loads.
Renesas NE6510179A-T1-A technical specifications.
| FET Technology | JUNCTION |
| Max Operating Temperature | 150°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 15W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.