Trans NPN 2GHZ SMD
Renesas NE68019-T1 technical specifications.
| DC Current Gain-Min (hFE) | 80 |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 100mW |
| RoHS Compliant | No |
| Surface Mount | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.