The NE68030-T1 is a single NPN transistor with a collector base voltage rating of 20V, collector emitter voltage rating of 10V, and emitter base voltage rating of 1.5V. It operates at frequencies up to 10GHz and can handle a maximum power dissipation of 150mW. The device is packaged in a surface mount SOT-323 package and is available on tape and reel. The operating temperature range is from -65°C to 150°C.
Renesas NE68030-T1 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 10V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 10GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| RoHS | Not Compliant |
No datasheet is available for this part.