The NE68119 is a single NPN transistor with a minimum DC current gain of 80. It has a maximum collector current of 65mA and can operate at temperatures up to 150°C. The device is surface mountable and has a maximum power dissipation of 100mW. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas NE68119 technical specifications.
| DC Current Gain-Min (hFE) | 80 |
| JESD-609 Code | e0 |
| Max Collector Current | 65mA |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 100mW |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.