The NECUPD78F9046GB8!A is an 8-bit UART microcontroller from Renesas, featuring 16KB of FLASH memory and 512B of RAM. It operates at a maximum frequency of 5MHz and is packaged in a LQFP. The device can withstand operating temperatures between -40°C and 85°C, making it suitable for a range of applications. With 34 programmable I/O and 2 timers/counters, this microcontroller provides a good balance of functionality and resources.
Renesas NECUPD78F9046GB8!A technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 2 |
| RAM Size | 512B |
| RoHS | Compliant |
No datasheet is available for this part.