NEC, 15 inch LCD, 1024 x 768 XGA
Renesas NL10276AC30-09 technical specifications.
| Length | 332mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Overall Depth | 24.5mm |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Supply Voltage-Nom | 5V |
| Viewing Area (height) | 228mm |
| Viewing Area Length | 304mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NL10276AC30-09 to view detailed technical specifications.
No datasheet is available for this part.