OPTO:OTHER
Renesas NL160120AC27-01A technical specifications.
| Length | 470mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Overall Depth | 42mm |
| Reach SVHC Compliant | Yes |
| Resolution (height) | 1200pixel |
| Resolution (width) | 1600pixel |
| Supply Voltage-Nom | 12V |
| Viewing Area (height) | 324mm |
| Viewing Area Length | 432mm |
| RoHS | Not Compliant |
No datasheet is available for this part.