This LED backlight module has a brightness of 800cd/m2 and a contrast ratio of 600:1. It operates within a temperature range of -20°C to 70°C and consumes 2.4W of power. The module is lead free and features an LVDS interface.
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Brightness | 800cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 600:1 |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Power Consumption | 2.4W |
| Radiation Hardening | No |
| Touchscreen | No |
| RoHS | Compliant |