Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RENESAS
NL6448BC33-53
Datasheet
Renesas
NL6448BC33-53
Not Recommended for New Design
TFT Module 10.4in VGA 640x480Pixels
TFT Module 10.4in VGA 640x480Pixels
Package
Module
Power
5.9W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Module
Lead Free
Lead Free
Power Consumption
5.9W
Reach SVHC Compliant
Yes
Weight
475g
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account