NEC, 10.4 inch LCD, 640 x 480 VGA
Renesas NL6448CC33-30 technical specifications.
| Length | 264mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Overall Depth | 8.8mm |
| Reach SVHC Compliant | Yes |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Supply Voltage-Nom | 3.3V |
| Viewing Area (height) | 158mm |
| Viewing Area Length | 211mm |
| RoHS | Not Compliant |
No datasheet is available for this part.