Renesas NL8048BC19-02 technical specifications.
| Lead Free | Lead Free |
| Power Consumption | 2.9W |
| Reach SVHC Compliant | Yes |
| Weight | 170g |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NL8048BC19-02 to view detailed technical specifications.
No datasheet is available for this part.