Renesas NL8060BH18-02 technical specifications.
| Pixel Format | 800x600Pixels |
| Display Size | 7.2in |
| Resolution Standard | SVGA |
| Aspect Ratio | 4:3 |
| Touchscreen | No |
| Typical Brightness | 400cd/m2 |
| Typical Contrast Ratio | 600:1 |
| Interface Type | LVDS |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas NL8060BH18-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.