Diode Zener Quad Common Anode 5.8V 9% 200mW 5-Pin SC-74A T/R
Renesas NNCD5.6LG-T1-A technical specifications.
| Breakdown Voltage-Nom | 5.8V |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| JESD-609 Code | e3 |
| Moisture Sensitivity Level | 1 |
| Peak Reflow Temperature (Cel) | 225°C |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.