Renesas NP22N055SHE-E1-AZ technical specifications.
| Continuous Drain Current (ID) | 22A |
| Fall Time | 6.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP22N055SHE-E1-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.