This device is an N-channel power MOSFET designed for high-current switching applications. It supports 55 V drain-to-source voltage, 90 A continuous drain current at 25°C case temperature, and 147 W total power dissipation at 25°C case temperature. The transistor features 4.40 mΩ maximum on-state resistance at 10 V gate drive and 45 A drain current, with typical input capacitance of 4000 pF and total gate charge of 68 nC. It is qualified for automotive use to AEC-Q101, uses a TO-220 package designated MP-25K, and is supplied in tubes of 50 pieces with Pb-free lead plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas NP89N055MUK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas NP89N055MUK technical specifications.
| Transistor type | N-channel MOSFET |
| Drain-to-source voltage | 55V |
| Gate-to-source voltage | ±20V |
| Continuous drain current | 90A |
| Pulsed drain current | 360A |
| Total power dissipation | 147W |
| Channel temperature | 175°C |
| Storage temperature range | -55 to 175°C |
| Drain-to-source on-state resistance | 4.40 maxmΩ |
| Gate threshold voltage | 2.0 to 4.0V |
| Input capacitance | 4000 typpF |
| Output capacitance | 410 typpF |
| Reverse transfer capacitance | 150 typpF |
| Total gate charge | 68 typnC |
| Reverse recovery time | 47 typns |
| Thermal resistance junction-to-case | 1.02°C/W |
| Aec-q101 | Qualified |
| Pb-free | Yes |
Download the complete datasheet for Renesas NP89N055MUK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.