N-Channel 30 V 69 A 5 mO Surface Mount Power Mosfet - WDFN-8
Checking distributor stock and pricing after the page loads.
Renesas NTTFS4824NTAG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 890pF |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 39mR |
| RoHS | Not Compliant |
No datasheet is available for this part.