Checking distributor stock and pricing after the page loads.
Renesas PH302C technical specifications.
| Dark Current-Max | 30nA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Optoelectronic Device Type | PIN PHOTODIODE |
| Reach SVHC Compliant | No |
| Response Time-Max | 1.25E-07s |
| RoHS | Not Compliant |
No datasheet is available for this part.