Renesas PH5503A2NA1-E4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Renesas PH5503A2NA1-E4 to view detailed technical specifications.
No datasheet is available for this part.