The PK10N512VMC100 is a 192KB FLASH microcontroller from Renesas, packaged in LQFP. It features an internal oscillator and supports various interfaces including I2C, UART, USART, LIN, EBI/EMI, and 3-WIRE. The device operates over a temperature range of -40°C to 85°C and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, direct memory access, and low-voltage detection. It is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | I2C, UART, USART, LIN, EBI/EMI, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 111 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Series | 78K0R/Kx3 |
| RoHS | Not Compliant |