The Renesas PK40N512VMC100 is a 32KB FLASH microcontroller with 36 I/Os and an external oscillator. It operates within a temperature range of -40°C to 85°C. The device is packaged in a LQFP package and is available in a tray. It features a watchdog timer and LCD peripherals.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | UART, USART, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 36 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT, LCD |
| Series | 78K0S |
| RoHS | Not Compliant |