IC ARM CORTEX MCU 512K 121MAPBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD |
| Series | V850E/Ix3 |
| RoHS | Not Compliant |