The PS2001B is a single channel through hole transistor with a maximum forward voltage of 1.4V and a maximum forward current of 60mA. It has a current transfer ratio of at least 30% and can handle a maximum power dissipation of 250mW. The device is rated for operation between -55°C and 100°C and has a response time of no more than 5 microseconds. It is not RoHS compliant.
Renesas PS2001B technical specifications.
| Current Transfer Ratio-Min | 30% |
| Forward Current-Max | 60mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Response Time-Max | 5E-06s |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.