The PS2002B is a single channel optocoupler from Renesas with a maximum forward voltage of 1.9V and a maximum forward current of 50mA. It has a maximum power dissipation of 100mW and operates over a temperature range of -55°C to 100°C. The device is not RoHS compliant and has a response time of 0.00012s. It is available in a through hole package with a tin terminal finish.
Renesas PS2002B technical specifications.
| Current Transfer Ratio-Min | 100% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.9V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Response Time-Max | 0.00012s |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.