The PS2003B is a single channel photocoupler from Renesas with a maximum forward voltage of 1.4V and a maximum forward current of 40mA. It can handle a maximum power dissipation of 250mW and has a maximum operating temperature of 100°C. The device is rated for -55°C to 100°C and has a response time of 5 microseconds. It is not RoHS compliant and has a tin terminal finish.
Renesas PS2003B technical specifications.
| Current Transfer Ratio-Min | 20% |
| Forward Current-Max | 40mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Response Time-Max | 5E-06s |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.