1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-6
Renesas PS2004B technical specifications.
| Current Transfer Ratio-Min | 1300% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 200mA |
| Response Time-Max | 0.0001s |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.