NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,DIP
Renesas PS2008B technical specifications.
| Current Transfer Ratio-Min | 30% |
| Forward Current-Max | 60mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Response Time-Max | 5E-06s |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.