The PS2041 is a single-channel optocoupler logic IC output device with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum forward voltage of 2.2V and a maximum forward current of 25mA. The device is rated for a maximum power dissipation of 100mW and has a response time of 1.5 microseconds. The PS2041 is not RoHS compliant and has a terminal finish of tin.
Checking distributor stock and pricing after the page loads.
| Current Transfer Ratio-Min | 15% |
| Forward Current-Max | 25mA |
| Forward Voltage-Max | 2.2V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Response Time-Max | 1.5E-06s |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |