Renesas PS2381-1Y-V-F3-AX technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 100% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 60mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2381-1Y-V-F3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.