NPN-OUTPUT DC-INPUT OPTOCOUPLER,4-CHANNEL,5KV ISOLATION,DIP
Renesas PS2403-4 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| Power Dissipation-Max | 0.12 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.