
Single transistor output optocoupler featuring a high isolation voltage of 5kV. This component offers a minimum collector-emitter breakdown voltage of 80V and a maximum collector current of 50mA. With a nominal current transfer ratio of 300% and a maximum forward current of 80mA, it operates across a wide temperature range from -55°C to 100°C. The device is UL recognized, RoHS compliant, and lead-free, with a terminal finish of tin.
Renesas PS2501-1-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 300% |
| Dark Current-Max | 100nA |
| Fall Time | 5us |
| Forward Current-Max | 80mA |
| Height | 4.55mm |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e6 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Output Voltage | 80V |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2501-1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
