Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |