Renesas PS2501-1-L/A_USE_REN_MATERIAL technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2501-1-L/A_USE_REN_MATERIAL to view detailed technical specifications.
No datasheet is available for this part.